CUI VSK-S10-15UA-T technical specifications.
| Approvals | CE, cURus |
| Efficiency | 78% |
| Height | 1.09inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | VSK-S10-T |
| Voltage - Output 1 | 15V |
| Width | 1.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S10-15UA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
