CUI VSK-S10-24UA-T technical specifications.
| Current - Output 1 | 450mA |
| Efficiency | 80% |
| Height | 27.8mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 10.8W |
| Output Voltage | 24V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | VSK-S10-T (10W) |
| Voltage - Output 1 | 24V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S10-24UA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.