CUI VSK-S10-3R3UA technical specifications.
| Efficiency | 70% |
| Features | OVP, OTP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | VSK-S10 (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.119lb |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S10-3R3UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.