CUI VSK-S15-12U technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.25A |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | VSK-S15 (15W) |
| Voltage - Output 1 | 12V |
| Weight | 0.177lb |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S15-12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.