CUI VSK-S15-24U-T technical specifications.
| Approvals | CE |
| Current - Output 1 | 625mA |
| Efficiency | 84% |
| Height | 31mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 96.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | VSK-S15-T (15W) |
| Voltage - Output 1 | 24V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S15-24U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.