CUI VSK-S15-3R3U technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 73% |
| Features | OVP, OCP, SCP |
| Height | 0.91inch |
| Lead Free | Lead Free |
| Length | 2.44inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 9.9W |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | VSK-S15 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.177lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S15-3R3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.