The CUI VSK-S15-9U is a 9V 15W DC-DC converter with an efficiency of 78% and features overvoltage protection, overcurrent protection, and short circuit protection. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The device is available in a 20-unit package and is suitable for through-hole mounting. It can deliver a maximum output current of 1.6A and a maximum power dissipation of 15W.
CUI VSK-S15-9U technical specifications.
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 9V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | VSK-S15 (15W) |
| Voltage - Output 1 | 9V |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S15-9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
