CUI VSK-S20-12U technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.6A |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | VSK-S20 (20W) |
| Voltage - Output 1 | 12V |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S20-12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.