CUI VSK-S25-48U technical specifications.
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | VSK-S25 (25W) |
| Voltage - Output 1 | 48V |
| Weight | 0.265lb |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S25-48U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.