CUI VSK-S5-12UA technical specifications.
| Current - Output 1 | 420mA |
| Efficiency | 76% |
| Features | OVP, OTP, SCP |
| Height | 15.16mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VSK-S5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 0.077lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S5-12UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.