CUI VSK-S5-15UA-T technical specifications.
| Approvals | CE, cURus |
| Current - Output 1 | 333mA |
| Efficiency | 76% |
| Height | 0.94inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 2.99inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VSK-S5-T |
| Voltage - Output 1 | 15V |
| Width | 1.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSK-S5-15UA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.