CUI VSK-S5-3R3UA technical specifications.
| Approvals | CE, cULus, EN |
| Current - Output 1 | 1.25A |
| Efficiency | 66% |
| Features | OVP, OTP, SCP |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 4.125W |
| Output Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VSK-S5 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.077lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSK-S5-3R3UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.