CUI VSP-320-36 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 8.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 5(Typ)A |
| Cage Code | 0P9A7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for CUI VSP-320-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.