CUI VSUU-120-3.3 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 22A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | VSUU-120 (120W) |
| Voltage - Output 1 | 3.3V |
| Weight | 380g |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSUU-120-3.3 to view detailed technical specifications.
No datasheet is available for this part.