CUI VSUU-120-T510B technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | VSUU-120-T (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 10V |
| Voltage - Output 3 | 10V |
| Weight | 380g |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSUU-120-T510B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.