CUI VSUU-120-T512A technical specifications.
| Approvals | CE, cURus |
| Efficiency | 80% |
| Height | 1.28inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | VSUU-120-T |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 380g |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSUU-120-T512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.