The CUI VSUU-150-15 DC/DC converter operates over a temperature range of 0 to 70 degrees Celsius. It has a maximum input voltage of 264V and a minimum input voltage of 90V. The converter features a line regulation of 1% and a load regulation of 5%. The device measures 41.16mm in height, 81.6mm in width, and 127mm in length.
CUI VSUU-150-15 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 81.6 |
| Length | 127 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 5 |
| Height | 41.16 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VSUU-150-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.