The CUI DC/DC converter has a maximum input voltage of 36V and a minimum input voltage of 9V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 500mA. The device is packaged in a SIP package and is designed for through-hole mounting. It is not RoHS compliant.
CUI VWQBS2-Q24-S3.3-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWQBS2-SIP |
| Voltage - Output 1 | 3.3V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWQBS2-Q24-S3.3-SIP to view detailed technical specifications.
No datasheet is available for this part.