CUI VWQBS2-Q48-S3.3-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWQBS2-SIP |
| Voltage - Output 1 | 3.3V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWQBS2-Q48-S3.3-SIP to view detailed technical specifications.
No datasheet is available for this part.