CUI VWRAS1-D12-D15-SIP technical specifications.
| Efficiency | 76% |
| Features | SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VWRAS1-SIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS1-D12-D15-SIP to view detailed technical specifications.
No datasheet is available for this part.