2W isolated DC-DC converter with dual +/-9V outputs, featuring a 36-72VDC input range and 1.5kV isolation voltage. This board mount converter offers 111mA maximum output current per channel and operates efficiently at 78% with short-circuit protection. Housed in a SIP package, it measures 0.87" L x 0.37" W x 0.47" H and supports through-hole mounting. Operating temperature range is -40°C to 85°C.
CUI VWRAS2-D48-D9-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | VWRAS2-SIP |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS2-D48-D9-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.