CUI VWRAT2-D12-D15-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VWRAT2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAT2-D12-D15-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.