Isolated DC-DC converter with 12V output voltage and 2W output power. Features a 36V to 72V input voltage range, 167mA maximum output current, and 80% efficiency. SIP package with through-hole mounting, 1.5kV isolation voltage, and short-circuit protection. Operates from -40°C to 85°C.
CUI VWRBS2-D48-S12-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VWRBS2-SIP |
| Voltage - Output 1 | 12V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VWRBS2-D48-S12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.