Board mount DC-DC converter with 3.3V output voltage and 2W output power. Features include short circuit protection (SCP), 1.5kV isolation, and a 0.87" x 0.37" x 0.47" SIP package for through-hole mounting. Operates with input voltages from 36V to 72V, delivering up to 500mA output current with 71% efficiency. Suitable for a wide temperature range of -40°C to 85°C.
CUI VWRBS2-D48-S3.3-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 71% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VWRBS2-SIP |
| Voltage - Output 1 | 3.3V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VWRBS2-D48-S3.3-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.