CUI VWRBT2-D12-S3.3-SMT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 70% |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VWRBT2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRBT2-D12-S3.3-SMT to view detailed technical specifications.
No datasheet is available for this part.