Isolated DC DC converter, 15W output power, delivering dual +/-15V outputs with 500mA max current per output. Features include UVLO, OVP, OCP, and SCP protection. Operates across a wide temperature range from -40°C to 85°C with 87% efficiency. Designed for board mount applications with through-hole mounting and a compact 2 x 1 x 0.44 inch package. Offers 1.5kV isolation voltage and is lead-free and RoHS compliant.
CUI VYB15W-Q48-D15 technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VYB15W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VYB15W-Q48-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.