CUI VYB15W-Q48-D15-H technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO |
| Height | 0.89inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VYB15W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VYB15W-Q48-D15-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.