20W isolated DC-DC converter with dual +/-15V outputs, delivering 667mA per output. Features include UVLO, OVP, OCP, and SCP protection. Operates over a wide -40°C to 85°C temperature range with 1.5kV isolation voltage. This board mount converter has a 2-inch length, 1-inch width, and 0.44-inch height, utilizing through-hole mounting.
CUI VYB20W-Q24-D15 technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYB20W-Q24-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.