CUI VYB20W-Q24-S24 technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 834mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYB20W-Q24-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.