The CUI VYB20W-Q48-S3-H DC/DC converter is a board mount device with a DIP package. It operates over an input voltage range of 18V to 75V and provides a single 3.3V output with a maximum current of 5A. The converter has a maximum power dissipation of 17W and features under-voltage lockout. It is not RoHS compliant and is available in bulk packaging with 24 units per package.
CUI VYB20W-Q48-S3-H technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | UVLO |
| Height | 0.89inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VYB20W |
| Voltage - Output 1 | 3.3V |
| Width | 1.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYB20W-Q48-S3-H to view detailed technical specifications.
No datasheet is available for this part.