CUI VYC30W-Q24-S12-H technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO |
| Height | 0.91inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VYC30W |
| Voltage - Output 1 | 12V |
| Width | 1.82inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYC30W-Q24-S12-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.