30W isolated DC-DC converter, board mount, through-hole package, featuring 18V to 75V input range and 86% efficiency. Delivers 5V, +12V, and -12V outputs, each with a maximum current of 3A. Offers 1.5kV isolation and protection features including UVLO, OVP, OCP, and SCP. Operates across a -40°C to 85°C temperature range.
CUI VYC30W-Q48-T512 technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYC30W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYC30W-Q48-T512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.