Curtis F1100AA10 technical specifications.
| Current | 10A |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1100 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1100AA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.