Curtis F1100PP03 technical specifications.
| Current | 3A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1100 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1100PP03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.