Curtis F1200CA06 technical specifications.
| Current | 6A |
| Filter Type | GENERAL PURPOSE |
| Mount | Panel, Screw, Chassis Mount |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1200 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1200CA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
