Curtis F1250CA03 technical specifications.
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1250 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1250CA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.