Curtis F1299BB02 technical specifications.
| Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1299 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1299BB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.