
The Curtis F1300BB03 is a bulk-packaged EMI filter with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It is designed for chassis mount applications with flanges and features wire leads for termination. The filter operates within the frequency range of 50 to 60 Hz and is not compliant with RoHS regulations. It is part of the F1300 series and is used in power line filtering applications.
Curtis F1300BB03 technical specifications.
| Current | 3A |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1300 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1300BB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.