The Curtis F1350BB06 is a flange mount EMI filter with a maximum current rating of 6A and a maximum voltage rating of 250V AC. It operates at 50/60 Hz and is available in a chassis mount with flanges. This filter is not RoHS compliant. It features wire leads for termination and is part of the F1350 series.
Curtis F1350BB06 technical specifications.
| Current | 6A |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | No |
| Series | F1350 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1350BB06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.