Curtis F1399DD10 technical specifications.
| Current | 10A |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | No |
| Series | F1399 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1399DD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.