Curtis F1400AA06 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 6A |
| Current Rating | 6A |
| Height | 50.8mm |
| Length | 84.1mm |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| Primary Type | AC |
| RoHS Compliant | No |
| Series | F1400 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1400AA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
