Curtis F1500CA15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Fuse | No |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1500 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1500CA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.