Curtis F1500CB15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Fuse | No |
| Mount | Panel, Screw |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F1500 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1500CB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.