Curtis F1700DD30 technical specifications.
| Current | 30A |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| RoHS Compliant | No |
| Series | F1700 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F1700DD30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.