Curtis F2199CA01 technical specifications.
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F2199 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F2199CA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.