Curtis F2200CA01 technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F2200 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F2200CA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
