Curtis F3480T050 technical specifications.
| Current | 50A |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | No |
| Series | F3480 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F3480T050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.