Curtis F3600T600 technical specifications.
| Approvals | UL |
| Current | 600A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | F3600 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis F3600T600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.