Curtis FD00BB006 technical specifications.
| Current | 6A |
| Filter Type | DC |
| Mount | Chassis Mount |
| Packaging | Box |
| Series | FD |
| Termination | Wire Leads |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Curtis FD00BB006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.