Curtis PE160110 technical specifications.
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | PE1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis PE160110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.